TRU COMPONENTS TC-12835328 Limit switch 250V AC 5A Tappet momentary IP65

MPN
TC-12835328
EAN-13
4064161333250
Order Code
18-2454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents TC-12835328, known alternately as 3208832, is a limit switch designed for precise and reliable operation in various industrial settings. Engineered to operate at up to 250V AC with a current of 5A, this switch is equipped with a tappet momentary mechanism, ensuring momentary contact for safe and effective electrical circuit interruption. The switch is housed in an IP65-rated enclosure, providing robust protection against dust ingress and low-pressure water jets, making it ideal for demanding environments. Common applications for the TC-12835328 include its use in automated machinery, conveyor systems, and control panels, where dependable position detection and system safety are critical.
Type TC-LTZ-8122
Content 1
Current Rating (Amps) 5A
Functions momentary
IP Rating IP65
Maximum Temperature 65°C
Min. temperature -5°C
Operation type Tappet
Product Type Limit switch
Switching current (max.) 5A
Switching Voltage 250V AC
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot