TRU COMPONENTS TC-12835368 TC-LW40-20 Limit switch black grey 20 A 690 V 45°

MPN
TC-12835368
EAN-13
4064161333359
Order Code
18-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

TruComponents TC-12835368 TC-LW40-20 is a highly reliable limit switch designed for rigorous industrial applications. This product, also referred to by the alternate description 3208842, offers a robust current rating of 20 A and can operate at voltages up to 690 V, making it suitable for high-demand electrical systems. The switch features a 45° actuation angle, providing precise control in automation and machinery safety systems. With its durable black and grey casing, it is designed to withstand challenging environmental conditions, ensuring long-lasting performance in settings such as conveyor systems, lifts, and machine tools. This limit switch is an essential component for engineers seeking to enhance the operational efficiency and safety of automated processes.
Connection Screws
Content 1
Dimensions (L x W) 48 mm x 48 mm
Functions latch
Length 48mm
Maximum Temperature 40°C
Min. temperature -5°C
Mounting Type Recess-mount
Operation type Toggle
Print motif 0/1
Product Type Limit switch
Switching angle 1 x 45 °
Switching current (max.) 20A
Switching Voltage 690V
Type TC-LW40-20 C04/2A48I
Width 48mm

Reviews

Be the first to submit a review

Trustpilot