TRU COMPONENTS TC-12835324 TC-LTZ-8111 Limit switch 250V 5A Tappet IP65

MPN
TC-12835324
EAN-13
4064161333243
Order Code
18-2453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents TC-12835324 is a precision-engineered limit switch designed for dependable operation in demanding environments. This product, alternatively described as 3208831, features a robust IP65-rated housing that offers excellent protection against dust ingress and water jets, making it suitable for a range of industrial applications. With a voltage rating of 250V and a current capacity of 5A, the TC-LTZ-8111 limit switch incorporates a tappet actuator suited for precise mechanical contact operations. It is ideally employed in applications such as automated assembly lines, conveyor systems, and machinery safety interlocks, where reliable end-position detection is critical to operational efficiency. Its durable construction ensures that it performs well even under harsh conditions, offering long-lasting and consistent performance.
Type TC-LTZ-8111
Content 1
Current Rating (Amps) 5A
Functions momentary
IP Rating IP65
Maximum Temperature 65°C
Min. temperature -5°C
Operation type Tappet
Product Type Limit switch
Switching current (max.) 5A
Switching Voltage 250V AC
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot