TRU COMPONENTS TC-12835372 TC-LW40-20 Limit switch Black Grey 20 A 690 V

MPN
TC-12835372
EAN-13
4064161333366
Order Code
18-2465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

TruComponents TC-12835372 TC-LW40-20 limit switch, a robust device designed for demanding industrial environments. It operates with a current capacity of 20 A and a voltage rating up to 690 V, making it suitable for high-power electrical systems. This black and grey limit switch is crafted for precise control, ensuring reliable operation in diverse settings. Engineers frequently utilise this component in applications such as conveyor systems, automation processes, and machinery safety interlocks where dependable switching mechanisms are critical to maintaining performance and safety standards. With its solid construction and versatile characteristics, the TC-12835372 is an essential part for ensuring operational efficiency in complex systems.
Connection Screws
Content 1
Dimensions (L x W) 48 mm x 48 mm
Functions latch
Length 48mm
Maximum Temperature 40°C
Min. temperature -5°C
Mounting Type Recess-mount
Operation type Toggle
Print motif 1/0/2
Product Type Limit switch
Switching angle 2 x 45 °
Switching current (max.) 20A
Switching Voltage 690V
Type TC-LW40-20 D404/4A48I
Width 48mm

Reviews

Be the first to submit a review

Trustpilot