TruComponents --Conrad TC-13324648 659827

TruComponents TC-13324648, also known as 3331162, is a vibration motor designed for precision applications requiring compact and efficient motor solutions. Operating at a voltage of 3 V and a current draw of 80 mA, this motor achieves a speed of 12,000 RPM, offering reliable performance in small-scale mechanical operations. Its high speed and low power consumption make it ideal for handheld devices, haptic feedback systems, and portable electronic equipment where vibration alerting is needed. The motor's robust construction ensures durability and consistency, making it suitable for demanding engineering applications.
Description Image Product Buy Pricing (Ex VAT) Type Operating Temperature Max Voltage Nominal Current Nominal current - rounded value Nominal RPM Nominal Voltage Operating Voltage Weight Product Type
TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 Umin 1 pcs
TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 Umin 1 pcs
Standard range
Order code: 18-2649
MPN: TC-13324648

Despatched within 4 working days - 612 in stock
3+ £1.77
Price per unit Ex VAT
TC-13324648 -20 to 70°C 4V DC 80mA 80mA 12000rpm 3 V/DC 2.5 - 4 V/DC 0.4g Mini vibration motor
TRU COMPONENTS TC-13324652 Mini vibration motor 3 V/DC 8500 U/min
TRU COMPONENTS TC-13324652 Mini vibration motor 3 V/DC 8500 U/min
Standard range
Order code: 18-2650
MPN: TC-13324652

Despatched within 4 working days - 446 in stock
3+ £1.77
Price per unit Ex VAT
TC-13324652 -20 to 60°C 80mA 80mA 8500rpm 3 V/DC 2.5 - 4 V/DC 0.7g Mini vibration motor
TRU COMPONENTS TC-13324656 Mini vibration motor 2.4V/DC 22000 RPM compact
TRU COMPONENTS TC-13324656 Mini vibration motor 2.4V/DC 22000 RPM compact
Standard range
Order code: 18-2651
MPN: TC-13324656

Despatched within 4 working days - 467 in stock
2+ £2.01
Price per unit Ex VAT
TC-13324656 10 to 60°C 250mA 250mA 22000rpm 2.4 V/DC 1 - 3 V/DC 1.8g Mini vibration motor
TRU COMPONENTS TC-13324660 Vibration motor 3.7V 80mA 12500 U/min 1pcs
TRU COMPONENTS TC-13324660 Vibration motor 3.7V 80mA 12500 U/min 1pcs
Standard range
Order code: 18-2652
MPN: TC-13324660

Despatched within 4 working days - 401 in stock
2+ £2.42
Price per unit Ex VAT
TC-13324660 10 to 60°C 80mA 80mA 12500rpm 3.7 V/DC 1.5 - 4.5 V/DC 3.9g Mini vibration motor

Trustpilot