TRU COMPONENTS TC-13324660 Vibration motor 3.7V 80mA 12500 U/min 1pcs

MPN
TC-13324660
EAN-13
4064161390772
Order Code
18-2652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 401 in stock

TruComponents TC-13324660 is a versatile and compact vibration motor designed to operate at a nominal voltage of 3.7V with a current rating of 80mA. This efficient device provides a rotational speed of 12500 revolutions per minute, making it suitable for applications that require precise and consistent vibrational feedback, such as haptic alerts in wearable devices or small personal communication devices. The motor is identified with an alternate description of 3331165, which maintains consistent performance in compact spaces. Engineers might find this product advantageous in developing handheld equipment, medical instruments, and portable electronics where size and vibration functionality are critical considerations. The TruComponents TC-13324660 represents a reliable product entry, well-suited for a range of technical environments seeking robust vibrational solutions.
Type TC-13324660
Operating Temperature 10 to 60°C
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal RPM 12500rpm
Nominal Voltage 3.7 V/DC
Operating Voltage 1.5 - 4.5 V/DC
Product Type Mini vibration motor
Weight 3.9g

Reviews

Be the first to submit a review

Trustpilot