TRU COMPONENTS TC-13324656 Mini vibration motor 2.4V/DC 22000 RPM compact

MPN
TC-13324656
EAN-13
4064161390765
Order Code
18-2651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

TruComponents TC-13324656 is a compact mini vibration motor designed to operate at 2.4V DC, achieving an impressive rotational speed of 22,000 RPM. This precision-engineered component, also referred to under the alternate description 3331164, is crafted to deliver consistent and reliable performance in various applications. Its compact size and high-speed operation make it suitable for integration in small devices and systems, such as mobile phones, wearable technology, and hand-held devices, where tactile feedback is desired. The motor's robust design ensures durability and efficiency, making it a preferred choice for engineers seeking to incorporate vibration alerts or haptics in their projects.
Type TC-13324656
Operating Temperature 10 to 60°C
Nominal Current 250mA
Nominal current - rounded value 250mA
Nominal RPM 22000rpm
Nominal Voltage 2.4 V/DC
Operating Voltage 1 - 3 V/DC
Product Type Mini vibration motor
Weight 1.8g

Reviews

Be the first to submit a review

Trustpilot