TRU COMPONENTS TC-13324652 Mini vibration motor 3 V/DC 8500 U/min

MPN
TC-13324652
EAN-13
4064161390758
Order Code
18-2650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

TruComponents TC-13324652, also known as 3331163, is a mini vibration motor that operates at a nominal voltage of 3 V/DC and achieves a rotational speed of 8500 revolutions per minute. This product is designed to provide efficient and reliable vibration functionality in compact applications, making it suitable for devices where space and power efficiency are critical considerations. Key applications include haptic feedback mechanisms in handheld electronics, portable medical devices, and consumer electronics where tactile response is required to enhance user interaction. The motor's small size and optimised power requirements ensure it performs effectively in engineering applications demanding miniaturisation without compromising on performance.
Type TC-13324652
Operating Temperature -20 to 60°C
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal RPM 8500rpm
Nominal Voltage 3 V/DC
Operating Voltage 2.5 - 4 V/DC
Product Type Mini vibration motor
Weight 0.7g

Reviews

Be the first to submit a review

Trustpilot