TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 Umin 1 pcs

MPN
TC-13324648
EAN-13
4064161390741
Order Code
18-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 612 in stock

TruComponents TC-13324648, also known as 3331162, is a vibration motor designed for precision applications requiring compact and efficient motor solutions. Operating at a voltage of 3 V and a current draw of 80 mA, this motor achieves a speed of 12,000 RPM, offering reliable performance in small-scale mechanical operations. Its high speed and low power consumption make it ideal for handheld devices, haptic feedback systems, and portable electronic equipment where vibration alerting is needed. The motor's robust construction ensures durability and consistency, making it suitable for demanding engineering applications.
Type TC-13324648
Operating Temperature -20 to 70°C
Max Voltage 4V DC
Nominal Current 80mA
Nominal current - rounded value 80mA
Nominal RPM 12000rpm
Nominal Voltage 3 V/DC
Operating Voltage 2.5 - 4 V/DC
Product Type Mini vibration motor
Weight 0.4g

Reviews

Be the first to submit a review

Trustpilot