TruComponents --Conrad Constant current LED driver 659754

TruComponents 1582420 is a constant current LED driver, designed to deliver reliable performance in lighting applications. Operating with an output power of 22.8 watts, this driver provides a constant current of 700 mA and is engineered to support LED systems requiring a voltage range between 32 volts and 35 volts. Its robust design ensures consistent power delivery, making it ideal for use in commercial, industrial, and architectural lighting installations. With its efficient energy management and thermal regulation capabilities, the 1582420 LED driver is suitable for engineers prioritising energy efficiency and system stability in high-performance lighting projects.
Description Image Product Buy Pricing (Ex VAT) Type LED Colour Case Tyoe Forward Voltage Forward Current Max. output current Output current (max.) - rounded Power Product Type Connection Dimensions Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature No. of LEDs (max.) Operating Voltage Output voltage (max.)
TRU COMPONENTS 1582420 LED driver Constant current 22.8W 700mA 32V 35V Max
TRU COMPONENTS 1582420 LED driver Constant current 22.8W 700mA 32V 35V Max
Order code: 17-8926
MPN: 1582420
1+ £7.06
Price per unit Ex VAT
TRU-ksq-700mA 700mA 700mA 22.8W Constant current LED driver Solder pad (L x W x H) 23 x 23 x 7 mm 7mm 23mm 35V 60°C 6V -40°C 10 6 - 35 V 32V
TRU COMPONENTS TRU-KSQ-350mA LED driver 11.4W 300mA 32V max 35V high power
TRU COMPONENTS TRU-KSQ-350mA LED driver 11.4W 300mA 32V max 35V high power
Standard range
Order code: 18-3721
MPN: TRU-KSQ-350mA

Despatched within 4 working days - 37 in stock
1+ £6.74
Price per unit Ex VAT
Constant current LED driver Not Applicable SMD Not Applicable 11.4W 300mA 300mA Solder pad (L x W x H) 23 x 23 x 7 mm 7mm 23mm 35V 60°C 6V -40°C 10 6 - 35 V 32V
TRU COMPONENTS TRU-KSQ-500mA LED driver 16.32W 500mA 32V Max35V High Power
TRU COMPONENTS TRU-KSQ-500mA LED driver 16.32W 500mA 32V Max35V High Power
Standard range
Order code: 18-3724
MPN: TRU-KSQ-500mA

Despatched within 4 working days - 48 in stock
1+ £6.74
Price per unit Ex VAT
Constant current LED driver Not Applicable Not Applicable 16.32W 500mA 500mA Solder pad (L x W x H) 23 x 23 x 7 mm 7mm 23mm 35V 60°C 6V -40°C 10 6 - 35 V 32V

Trustpilot