TRU COMPONENTS TRU-KSQ-500mA LED driver 16.32W 500mA 32V Max35V High Power

MPN
TRU-KSQ-500mA
EAN-13
4016139310749
Order Code
18-3724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents TRU-KSQ-500mA LED driver is engineered for driving high-power LEDs efficiently. Operating with a maximum output of 500mA and delivering up to 16.32W, this driver supports voltages up to 32V, with a tolerance extending to 35V. The unit's robust performance makes it ideal for applications such as industrial lighting systems, automotive headlights, and architectural lighting projects where stable and consistent power delivery is crucial. Its compact design and high-power capacity ensure reliable operation in demanding environments. Perfectly suited for engineers seeking a dependable solution for their LED lighting requirements, the TRU-KSQ-500mA combines efficiency with versatility.
Type Constant current LED driver
LED Colour Not Applicable
Forward Voltage Not Applicable
Forward Current 16.32W
Connection Solder pad
Dimensions (L x W x H) 23 x 23 x 7 mm
Height 7mm
Length 23mm
Max. operating voltage 35V
Max. output current 500mA
Maximum Temperature 60°C
Min. operating voltage 6V
Min. temperature -40°C
No. of LEDs (max.) 10
Operating Voltage 6 - 35 V
Output current (max.) - rounded 500mA
Output voltage (max.) 32V
Output voltage (min.) 4V
Width 23mm

Reviews

Be the first to submit a review

Trustpilot