TRU COMPONENTS TRU-KSQ-350mA LED driver 11.4W 300mA 32V max 35V high power

MPN
TRU-KSQ-350mA
EAN-13
4016139310985
Order Code
18-3721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents TRU-KSQ-350mA is a high-power LED driver designed for efficient energy conversion and stable current supply. With a current rating of 300mA and a power output of 11.4W, this LED driver supports output voltages up to a maximum of 32V, with a maximum limit of 35V, ensuring compatibility with a wide range of LED applications. The product, also referred to as 1582421, is engineered to deliver optimal performance in demanding environments where precise current regulation is critical, such as architectural lighting, signage, and industrial lighting systems. Its robust construction and reliable operation make it ideal for engineers seeking a dependable solution for powering high-performance LEDs.
Type Constant current LED driver
LED Colour Not Applicable
Case Tyoe SMD
Forward Voltage Not Applicable
Forward Current 11.4W
Connection Solder pad
Dimensions (L x W x H) 23 x 23 x 7 mm
Height 7mm
Length 23mm
Max. operating voltage 35V
Max. output current 300mA
Maximum Temperature 60°C
Min. operating voltage 6V
Min. temperature -40°C
No. of LEDs (max.) 10
Operating Voltage 6 - 35 V
Output current (max.) - rounded 300mA
Output voltage (max.) 32V
Output voltage (min.) 4V
Width 23mm

Reviews

Be the first to submit a review

Trustpilot