TRU COMPONENTS 1582420 LED driver Constant current 22.8W 700mA 32V 35V Max

MPN
1582420
EAN-13
4016139310978
Order Code
17-8926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents 1582420 is a constant current LED driver, designed to deliver reliable performance in lighting applications. Operating with an output power of 22.8 watts, this driver provides a constant current of 700 mA and is engineered to support LED systems requiring a voltage range between 32 volts and 35 volts. Its robust design ensures consistent power delivery, making it ideal for use in commercial, industrial, and architectural lighting installations. With its efficient energy management and thermal regulation capabilities, the 1582420 LED driver is suitable for engineers prioritising energy efficiency and system stability in high-performance lighting projects.
Type TRU-ksq-700mA
Connection Solder pad
Dimensions (L x W x H) 23 x 23 x 7 mm
Height 7mm
Length 23mm
Max. operating voltage 35V
Max. output current 700mA
Maximum Temperature 60°C
Min. operating voltage 6V
Min. temperature -40°C
No. of LEDs (max.) 10
Operating Voltage 6 - 35 V
Output current (max.) - rounded 700mA
Output voltage (max.) 32V
Output voltage (min.) 4V
Power 22.8W
Product Type Constant current LED driver
Width 23mm

Reviews

Be the first to submit a review

Trustpilot