TRUCOMPONENTS 782724 Capacitive ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

Description Image Product Buy Pricing (Ex VAT) Current Rating (Ø) Button Diameter Dim Height Misc Attribute Recess Diameter Switching Voltage Type Contact Configuration Switch Function Mounting Illumination Casing/button Colour Connection Contact Resistance Electrical lifespan Insulation Resistance IP Rating Material
TruComponents 782725 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
TruComponents 782725 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
Standard range
Order code: 78-2725
MPN: 782725

Despatched within 4 working days - 320 in stock
1+ £4.95
5+ £4.84
10+ £4.72
25+ £4.62
50+ £4.51
100+ £4.42
Price per unit Ex VAT
50mA 13.7mm 9mm (Ø x H) 13.7 mm x 14.3 mm 14.3mm TC-9563700 12mm 16V Pushbutton 1 x Off/(On) Contact Panel Non-Illuminated Stainless steel look Plug ≤50mΩ 50000 times ≥1000MΩ IP65 Stainless steel
TruComponents 782726 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
TruComponents 782726 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
Standard range
Order code: 78-2726
MPN: 782726

Despatched within 4 working days - 100 in stock
1+ £4.98
5+ £4.86
10+ £4.75
25+ £4.64
50+ £4.54
100+ £4.44
Price per unit Ex VAT
0.005A 24.7mm 18mm (Ø x H) 24.7 mm x 14.5 mm 14.5mm TC-9563704 22mm 12V Pushbutton 1 x Off/(On) Contact Panel Non-Illuminated Stainless steel look Plug ≤50mΩ 50000 times ≥1000MΩ IP65 Stainless steel
TruComponents 782727 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
TruComponents 782727 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
Standard range
Order code: 78-2727
MPN: 782727

Despatched within 4 working days - 289 in stock
2+ £3.86
5+ £3.77
10+ £3.68
25+ £3.59
50+ £3.51
100+ £3.44
Price per unit Ex VAT
0.005A 21.7mm 15.5mm (Ø x H) 21.7 mm x 14.5 mm 14.5mm TC-9563740 19mm 12V Pushbutton 1 x Off/(On) Contact Panel Non-Illuminated Stainless steel look Plug ≤50mΩ 50000 times ≥1000MΩ IP65 Stainless steel
TruComponents 782728 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
TruComponents 782728 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65
Standard range
Order code: 78-2728
MPN: 782728

Despatched within 4 working days - 346 in stock
1+ £5.58
5+ £5.45
10+ £5.32
25+ £5.20
50+ £5.08
100+ £4.97
Price per unit Ex VAT
0.005A 17.8mm 12mm (Ø x H) 17.8 mm x 14.5 mm 14.5mm TC-9563744 16mm 12V Pushbutton 1 x Off/(On) Contact Panel Non-Illuminated Stainless steel look Plug ≤50mΩ 50000 times ≥1000MΩ IP65 Stainless steel


Trustpilot