TruComponents 782725 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65

MPN
782725
EAN-13
4064161189802
Order Code
78-2725
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.95
5+ £4.84
10+ £4.72
25+ £4.62
50+ £4.51
100+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The TruComponents TC-9563700 pushbutton features an Off/(On) action with a SPST-NO configuration, supporting up to 16 V and 0.05 A. Designed for panel mounting, it is IP65 rated, ensuring dust and water resistance, making it suitable for outdoor or industrial applications. Typical uses include control panels and equipment requiring reliable, temporary switching operations.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Contact
Current Rating 50mA
Mounting Panel
Illumination Non-Illuminated
(Ø) 13.7mm
Button Diameter 9mm
Casing/button Colour Stainless steel look
Connection Plug
Contact Resistance ≤50mΩ
Dim (Ø x H) 13.7 mm x 14.3 mm
Electrical lifespan 50000 times
Height 14.3mm
Insulation Resistance ≥1000MΩ
IP Rating IP65
Material Stainless steel
Misc Attribute TC-9563700
Packaging Type Bulk
Recess Diameter 12mm
Resistance ≥1000MΩ
Switch/button features Planar
Switching Voltage 16V

Reviews

Be the first to submit a review

Trustpilot