TruComponents 782727 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65

MPN
782727
EAN-13
4064161189840
Order Code
78-2727
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.77
10+ £3.68
25+ £3.59
50+ £3.51
100+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

TruComponents offers the TC-9563740 pushbutton, a panel-mount switch with an off/(on) SPST-NO configuration, suitable for low voltage applications at 12 V and 0.005 A. The pushbutton is designed for durability with IP65 protection, making it ideal for environments requiring moisture and dust resistance. Common uses for this pushbutton include control panels and machinery where quick, temporary activation is needed.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Contact
Current Rating 0.005A
Mounting Panel
Illumination Non-Illuminated
(Ø) 21.7mm
Button Diameter 15.5mm
Casing/button Colour Stainless steel look
Connection Plug
Contact Resistance ≤50mΩ
Dim (Ø x H) 21.7 mm x 14.5 mm
Electrical lifespan 50000 times
Height 14.5mm
Insulation Resistance ≥1000MΩ
IP Rating IP65
Material Stainless steel
Misc Attribute TC-9563740
Packaging Type Bulk
Recess Diameter 19mm
Resistance ≥1000MΩ
Switch/button features Planar
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot