TruComponents 782728 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65

MPN
782728
EAN-13
4064161189857
Order Code
78-2728
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.58
5+ £5.45
10+ £5.32
25+ £5.20
50+ £5.08
100+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 346 in stock

TruComponents manufactures the TC-9563744 pushbutton, which is a panel mount switch with an Off/(On) SPST-NO configuration. This switch operates at 12 V and 0.005 A, featuring an IP65 rating for dust and water resistance. Ideal for low-power applications, it provides reliable performance in environments requiring protection against the elements.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Contact
Current Rating 0.005A
Mounting Panel
Illumination Non-Illuminated
(Ø) 17.8mm
Button Diameter 12mm
Casing/button Colour Stainless steel look
Connection Plug
Contact Resistance ≤50mΩ
Dim (Ø x H) 17.8 mm x 14.5 mm
Electrical lifespan 50000 times
Height 14.5mm
Insulation Resistance ≥1000MΩ
IP Rating IP65
Material Stainless steel
Misc Attribute TC-9563744
Packaging Type Bulk
Recess Diameter 16mm
Resistance ≥1000MΩ
Switch/button features Planar
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot