TruComponents 782726 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP65

MPN
782726
EAN-13
4064161189819
Order Code
78-2726
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.86
10+ £4.75
25+ £4.64
50+ £4.54
100+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

TruComponents produces the TC-9563704 pushbutton switch, a panel mount device featuring an Off/(On) single-pole, single-throw (SPST-NO) configuration. It is rated at 12 V and 0.005 A, with an IP65 rating for protection against dust and water ingress. Typically used in control panels and machinery, this pushbutton is ideal for low-power applications requiring momentary contact.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Contact
Current Rating 0.005A
Mounting Panel
Illumination Non-Illuminated
(Ø) 24.7mm
Button Diameter 18mm
Casing/button Colour Stainless steel look
Connection Plug
Contact Resistance ≤50mΩ
Dim (Ø x H) 24.7 mm x 14.5 mm
Electrical lifespan 50000 times
Height 14.5mm
Insulation Resistance ≥1000MΩ
IP Rating IP65
Material Stainless steel
Misc Attribute TC-9563704
Packaging Type Bulk
Recess Diameter 22mm
Resistance ≥1000MΩ
Switch/button features Planar
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot