Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

TRUCOMPONENTS 782123 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP67

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating Voltage Rating Illumination Bulb Type Casing/button Colour Colour Connection IP Rating Lighting Type Material Maximum Temperature Misc Attribute Min. temperature Print motif Recess Diameter Shape Switching Voltage Type
TruComponents 782123 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP67
TruComponents 782123 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP67
Standard range
Order code: 78-2123
MPN: 782123

Despatched within 4 working days - 52 in stock
1+ £14.20
5+ £13.86
10+ £13.54
25+ £13.23
50+ £12.94
100+ £12.66
Price per unit Ex VAT
1 x Off/(On) Momentary 5A 250V Blue LED (monochrome) Stainless steel Blue Solder tag IP65 Circular lighting Stainless steel +55°C TC-GQ22-A-11E/B/12V/S203 -25°C None 22mm Round 250V Pushbutton
TruComponents 782124 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
TruComponents 782124 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
Standard range
Order code: 78-2124
MPN: 782124

Despatched within 4 working days - 240 in stock
1+ £11.86
5+ £11.58
10+ £11.31
25+ £11.05
50+ £10.81
100+ £10.57
Price per unit Ex VAT
2 x Off/(On) Momentary 5A 250V LED (monochrome) Stainless steel Solder tag IP65 None Stainless steel +55°C TC-GQ22-A-22/S203 -25°C None 22mm Round 250V Pushbutton
TruComponents 782125 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
TruComponents 782125 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
Standard range
Order code: 78-2125
MPN: 782125

Despatched within 4 working days - 119 in stock
1+ £15.63
5+ £15.26
10+ £14.90
25+ £14.56
50+ £14.24
100+ £13.93
Price per unit Ex VAT
2 x Off/(On) Momentary 5A 250V Blue LED (monochrome) Stainless steel Blue Solder tag IP65 Spot lighting Stainless steel +55°C TC-GQ22-A-22D/B/12V/S203 -25°C None 22mm Round 250V Pushbutton
TruComponents 782126 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
TruComponents 782126 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
Standard range
Order code: 78-2126
MPN: 782126

Despatched within 4 working days - 100 in stock
1+ £15.95
5+ £15.57
10+ £15.21
25+ £14.86
50+ £14.53
100+ £14.22
Price per unit Ex VAT
2 x Off/On latch 12V Blue Blue Circular lighting TC-GQ22-A-22ZE/B/12V/S203 Pushbutton

Trustpilot