TruComponents 782125 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67

MPN
782125
EAN-13
4064161300986
Order Code
78-2125
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.63
5+ £15.26
10+ £14.90
25+ £14.56
50+ £14.24
100+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The TruComponents 78-2125 pushbutton is a panel mount switch with a DPDT configuration, 2 x Off/(On) momentary action. It is rated for 250V and 5A, with blue illumination and an IP65 protection rating, making it suitable for harsh environments. Typical applications include use in industrial control panels and outdoor electronic devices where reliability and waterproofing are essential.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 5A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 20.2 dia
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Blue
Connection Solder tag
IP Rating IP65
Lighting Type Spot lighting
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22D/B/12V/S203
Print motif None
Recess Diameter 22mm
Shape Round
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot