TruComponents 782124 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67

MPN
782124
EAN-13
4064161300979
Order Code
78-2124
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.86
5+ £11.58
10+ £11.31
25+ £11.05
50+ £10.81
100+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

The TruComponents 78-2124 pushbutton is a panel mount switch featuring a DPDT configuration with a momentary 2 x off/(on) action. It is rated for 250V and 5A, suitable for applications requiring reliable operation and protection against dust and water penetration, as ensured by its IP65 rating. This pushbutton is commonly used in industrial machinery, control panels, and automotive systems due to its robust design and durability.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 5A
Mounting Panel
Panel Cutout Dimensions 20.2 dia
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Connection Solder tag
IP Rating IP65
Lighting Type None
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22/S203
Print motif None
Recess Diameter 22mm
Shape Round
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot