TruComponents 782126 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67

MPN
782126
EAN-13
4064161300993
Order Code
78-2126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.95
5+ £15.57
10+ £15.21
25+ £14.86
50+ £14.53
100+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The TruComponents 78-2126 pushbutton is a latching DPDT, panel-mounted switch with an 2 x Off/(On) configuration. This switch features a blue illumination, with a voltage rating of up to 12V. It is ideal for use in environments requiring reliable, sealed switches, such as industrial control panels and automotive dashboards.
Type Pushbutton
Contact Configuration 2 x Off/On
Switch Function latch
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 20.2 dia
Colour Blue
Lighting Type Circular lighting
Misc Attribute TC-GQ22-A-22ZE/B/12V/S203

Reviews

Be the first to submit a review

Trustpilot