TruComponents 782123 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP67

MPN
782123
EAN-13
4064161300948
Order Code
78-2123
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.20
5+ £13.86
10+ £13.54
25+ £13.23
50+ £12.94
100+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The TruComponents 78-2123 is a panel mount pushbutton switch with SPDT configuration and a momentary Off/(On) action. It features a blue illumination, is rated for 250V and 5A, and offers IP65 protection, making it suitable for harsh environments. Typical applications include control panels and machinery where reliable and durable switch operations are required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 5A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 20.2 dia
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Blue
Connection Solder tag
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-11E/B/12V/S203
Print motif None
Recess Diameter 22mm
Shape Round
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot