TRUCOMPONENTS 782119 Pushbutton ,Panel Mount,Off/(On),SPST-NO,PushOn

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating Illumination Panel Cutout Dimensions Bulb Type Board thickness (max.) (Ø) Casing/button Colour Colour Connection Contact Resistance Dielectric Strength IP Rating Insulation Resistance Dim Lighting Type Height Material Maximum Temperature
TruComponents 782119 Pushbutton ,Panel Mount,Off/(On),SPST-NO,PushOn
TruComponents 782119 Pushbutton ,Panel Mount,Off/(On),SPST-NO,PushOn
Standard range
Order code: 78-2119
MPN: 782119

Despatched within 4 working days - 1,155 in stock
3+ £1.96
5+ £1.92
10+ £1.87
25+ £1.83
50+ £1.79
100+ £1.75
Price per unit Ex VAT
1 x Off/(On) 1 maker 10A Non-Illuminated 3mm Black Type C CEE 7/16 plug 4.8mm 50mΩ (1 min) 1500V AC (500 V/DC) ≥ 100MΩ None
TruComponents 782120 Pushbutton ,Panel Mount,Off/On,DPST,Solder
TruComponents 782120 Pushbutton ,Panel Mount,Off/On,DPST,Solder
Standard range
Order code: 78-2120
MPN: 782120

Despatched within 4 working days - 405 in stock
2+ £3.06
5+ £2.99
10+ £2.92
25+ £2.85
50+ £2.79
100+ £2.73
Price per unit Ex VAT
2 x Off/On 1 breaker 6A Non-Illuminated 20.2 dia 2.5mm 23mm Black Type C CEE 7/16 plug 4.8mm (Ø x H) 23 mm x 4.5 mm None 4.5mm Polyamide
TruComponents 782121 Pushbutton ,Panel Mount,Off/On,DPST,Solder
TruComponents 782121 Pushbutton ,Panel Mount,Off/On,DPST,Solder
Standard range
Order code: 78-2121
MPN: 782121

Despatched within 4 working days - 808 in stock
2+ £3.05
5+ £2.98
10+ £2.92
25+ £2.84
50+ £2.78
100+ £2.72
Price per unit Ex VAT
2 x Off/(On) 1 maker 6A Non-Illuminated 20.2 dia 2.5mm 23mm Black Type C CEE 7/16 plug 4.8mm (Ø x H) 23 mm x 4.5 mm None 4.5mm Polyamide
TruComponents 782122 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
TruComponents 782122 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67
Standard range
Order code: 78-2122
MPN: 782122

Despatched within 4 working days - 51 in stock
1+ £14.64
5+ £14.29
10+ £13.96
25+ £13.64
50+ £13.34
100+ £13.05
Price per unit Ex VAT
2 x Off/(On) Momentary 5A 20.2 dia LED (monochrome) Stainless steel White Solder tag IP65 Circular lighting Stainless steel +55°C

Trustpilot