TruComponents 782120 Pushbutton ,Panel Mount,Off/On,DPST,Solder

MPN
782120
EAN-13
4064161300450
Order Code
78-2120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
5+ £2.99
10+ £2.92
25+ £2.85
50+ £2.79
100+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

The TruComponents 78-2120 pushbutton is a black, latching, panel mount switch with a DPST configuration, with 2 (off/on) action. It supports a voltage rating of 250V AC and a current rating of 6A. This switch is suitable for applications requiring reliable operation, such as in industrial control panels and electrical equipment.
Type Pushbutton
Contact Configuration 2 x Off/On
Switch Function 1 breaker
Current Rating 6A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 20.2 dia
(Ø) 23mm
Board thickness (max.) 2.5mm
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (Ø x H) 23 mm x 4.5 mm
Height 4.5mm
Lighting Type None
Material Polyamide
Misc Attribute TC-R13-527B2-02
Recess Diameter 20.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot