TruComponents 782119 Pushbutton ,Panel Mount,Off/(On),SPST-NO,PushOn

MPN
782119
EAN-13
4064161300191
Order Code
78-2119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.96
5+ £1.92
10+ £1.87
25+ £1.83
50+ £1.79
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,155 in stock

The TruComponents 78-2119 pushbutton is a black panel mount switch with a single pole, single throw (SPST-NO) configuration for momentary action. Rated for 250V AC and 10A, it is suitable for switching tasks, in which an open door is to be registered or as "Registration" for an Alarm system. Commonly used in control panels and equipment interfaces. Its rugged construction and reliable operation make it suitable for industrial and commercial applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 10A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Board thickness (max.) 3mm
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contact Resistance 50mΩ
Dielectric Strength (1 min) 1500V AC
Insulation Resistance (500 V/DC) ≥ 100MΩ
Lighting Type None
Misc Attribute TC-R13-918
Recess Diameter 16.70mm
Switch/button features Planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot