TruComponents 782122 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP67

MPN
782122
EAN-13
4064161300924
Order Code
78-2122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.64
5+ £14.29
10+ £13.96
25+ £13.64
50+ £13.34
100+ £13.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The TruComponents 78-2122 pushbutton switch is a panel-mounted, momentary Off/(On), DPDT switch with a voltage rating of 250V and a current rating of 5A. It features white illumination and an IP65 rating, making it suitable for use in demanding environments. Typical applications include industrial control panels and machinery where durability and reliability are essential.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 5A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 20.2 dia
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour White
Connection Solder tag
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22E/W/12V/S203
Print motif None
Recess Diameter 22mm
Shape Round
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot