TruComponents 781951 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781951
EAN-13
4064161299334
Order Code
78-1951
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.44
10+ £2.39
25+ £2.33
50+ £2.28
100+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

The TruComponents 78-1951 Black, Round Pushbutton is a high-quality, momentary switch designed for reliable performance in various applications. Rated at 250V AC and 1.5A, with solder tags for easy installation. This pushbutton features a single Off/On configuration, ensuring precise control. Its robust construction guarantees durability, while the sleek black button design adds a professional touch to any setup. Ideal for both industrial and consumer electronics, this pushbutton offers exceptional functionality and ease of use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12.7
Casing/button Colour Black
Connection Solder pins
Key Type Metal black
Lighting Type None
Misc Attribute TC-R13-502MA-05BK
Recess Diameter 12.7mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot