TRUCOMPONENTS 781951 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Current Rating Panel Cutout Dimensions Casing/button Colour Board thickness (max.) Contact Resistance Key Type Dielectric Strength Insulation Resistance Misc Attribute Recess Diameter Type Contact Configuration Switch Function Mounting Voltage Rating Illumination Connection Lighting Type Switch/button features Switching Voltage
TruComponents 781951 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781951 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1951
MPN: 781951

Despatched within 4 working days - 464 in stock
2+ £2.50
5+ £2.44
10+ £2.39
25+ £2.33
50+ £2.28
100+ £2.23
Price per unit Ex VAT
1.5A 12.7 Black Metal black TC-R13-502MA-05BK 12.7mm Pushbutton 1 x Off/(On) 1 maker Panel 250v Non-Illuminated Solder pins None Protruding 250V AC
TruComponents 781952 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781952 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1952
MPN: 781952

Despatched within 4 working days - 549 in stock
2+ £2.58
5+ £2.52
10+ £2.46
25+ £2.41
50+ £2.36
100+ £2.30
Price per unit Ex VAT
1.5A 12.7 Red Metal Red TC-R13-502MA-05RT 12.7mm Pushbutton 1 x Off/(On) 1 maker Panel 250v Non-Illuminated Solder pins None Protruding 250V AC
TruComponents 781953 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781953 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1953
MPN: 781953

Despatched within 4 working days - 2,655 in stock
2+ £2.11
5+ £2.06
10+ £2.02
25+ £1.97
50+ £1.93
100+ £1.88
Price per unit Ex VAT
3A 16 Red 6mm max. 50mΩ Red 1000 V/AC/60 s (500 V/DC) min. 100MΩ TC-R13-507A-05RT 16mm Pushbutton 1 x Off/(On) 1 maker Panel 250v Non-Illuminated Solder pins None Protruding 250V AC
TruComponents 781954 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781954 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1954
MPN: 781954

Despatched within 4 working days - 1,011 in stock
3+ £2.06
5+ £2.02
10+ £1.97
25+ £1.93
50+ £1.89
100+ £1.85
Price per unit Ex VAT
3A 16 Black 6mm max. 50mΩ Black 1000 V/AC/60 s (500 V/DC) min. 100MΩ TC-R13-507A-05BK 16mm Pushbutton 1 x Off/(On) 1 maker Panel 250v Non-Illuminated Solder pins None Protruding 250V AC

Trustpilot