TruComponents 751515 Toggle switch Panel Mount On/Off/On DPDT Solder Terminals

MPN
751515
EAN-13
4064161300764
Order Code
75-1515
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.01
5+ £1.79
10+ £1.64
25+ £1.55
50+ £1.47
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The TruComponents 751515 Toggle Switch is designed for those who demand precision and reliability in their control panels. This high-quality switch offers a robust solution for various applications, ensuring seamless operation and long-lasting performance
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch/0/latch
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Silver
Contact Resistance 20mΩ
Contact Type 1 change-over
Durability 50000
Insulation Resistance 100MΩ
Lighting Type None
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute TC-MK313
Switching Voltage 125V AC
Termination Style Solder pins
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot