597262 - Toggle switch,Panel Mount,On/On,DPDT,Solder Terminals

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Actuator Type Actuator Colour Misc Attribute Switching Voltage Mounting Type Illumination Type Casing/button Colour Contact Resistance Contact Type Durability Insulation Resistance Lighting Type Maximum Temperature Min. temperature Termination Style Type
TruComponents 751512 Toggle switch Panel Mount On/On DPDT Solder Terminals
TruComponents 751512 Toggle switch Panel Mount On/On DPDT Solder Terminals
Standard range
Order code: 75-1512
MPN: 751512

Despatched within 4 working days - 78 in stock
3+ £1.48
5+ £1.32
10+ £1.21
25+ £1.14
50+ £1.08
100+ £1.04
Price per unit Ex VAT
DPDT latch Steel lever (insulated) TC-MK225 125V AC Panel Mount Non-Illuminated Silver 20mΩ 1 change-over 50000 100MΩ None 65°C -20°C Solder pins Toggle switch
TruComponents 751513 Toggle switch Panel Mount On/On SPDT Solder Terminals
TruComponents 751513 Toggle switch Panel Mount On/On SPDT Solder Terminals
Order code: 75-1513
MPN: 751513
3+ £1.81
5+ £1.61
10+ £1.48
25+ £1.39
50+ £1.32
100+ £1.27
Price per unit Ex VAT
SPDT latch Steel lever Chrome TC-MK244Z 125V AC Panel Mount Non-Illuminated Silver 20mΩ 1 change-over 50000 100MΩ None 65°C -20°C Solder pins Toggle switch
TruComponents 751514 Toggle switch Panel Mount On/On DPDT Solder Terminals
TruComponents 751514 Toggle switch Panel Mount On/On DPDT Solder Terminals
Standard range
Order code: 75-1514
MPN: 751514

Despatched within 4 working days - 418 in stock
3+ £1.44
5+ £1.28
10+ £1.18
25+ £1.11
50+ £1.05
100+ £1.01
Price per unit Ex VAT
DPDT latch Steel lever Chrome TC-MK245 Panel Mount Non-Illuminated Silver 20mΩ 1 change-over 50000 100MΩ None 65°C -20°C Solder pins Toggle switch
TruComponents 751515 Toggle switch Panel Mount On/Off/On DPDT Solder Terminals
TruComponents 751515 Toggle switch Panel Mount On/Off/On DPDT Solder Terminals
Standard range
Order code: 75-1515
MPN: 751515

Despatched within 4 working days - 223 in stock
2+ £2.01
5+ £1.79
10+ £1.64
25+ £1.55
50+ £1.47
100+ £1.41
Price per unit Ex VAT
DPDT latch/0/latch Steel lever Chrome TC-MK313 125V AC Panel Mount Non-Illuminated Silver 20mΩ 1 change-over 50000 100MΩ None 65°C -20°C Solder pins Toggle switch

Trustpilot