TruComponents 751513 Toggle switch Panel Mount On/On SPDT Solder Terminals

Order Code:

75-1513

Brand: TruComponents MPN: 751513 EAN-13: 4064161300634

Discontinued


The TruComponents 751513 Toggle Switch is designed for those who demand precision and reliability in their control panels. This high-quality switch offers a robust solution for various applications, ensuring seamless operation and long-lasting performance
Contact Configuration 1 x On/On
Switch Function latch
Actuator Type Steel lever
Casing/button colour Silver
Contact Resistance 20mΩ
Contact Type 1 change-over
Durability 50000
Insulation Resistance 100MΩ
Lighting type None
Max. temperature 65°C
Min. temperature -20°C
Misc Attribute TC-MK244Z
Switching Voltage 125V AC
Termination Style Solder pins
Type Toggle switch

You may also like


Trustpilot