TruComponents 751512 Toggle switch Panel Mount On/On DPDT Solder Terminals

MPN
751512
EAN-13
4064161300542
Order Code
75-1512
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.32
10+ £1.21
25+ £1.14
50+ £1.08
100+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The TruComponents 751512 Toggle Switch is designed for those who demand precision and reliability in their control panels. This high-quality switch offers a robust solution for various applications, ensuring seamless operation and long-lasting performance
Mounting Type Panel Mount
Contact Configuration 2 x On/On
Switch Function latch
Illumination Type Non-Illuminated
Actuator Type Steel lever (insulated)
Casing/button Colour Silver
Contact Resistance 20mΩ
Contact Type 1 change-over
Durability 50000
Insulation Resistance 100MΩ
Lighting Type None
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute TC-MK225
Switching Voltage 125V AC
Termination Style Solder pins
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot