TruComponents 751458 Toggle switch Panel Mount Off/On SPST Solder Tags Lever

MPN
751458
EAN-13
4064161298870
Order Code
75-1458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.08
5+ £1.85
10+ £1.70
25+ £1.60
50+ £1.52
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

Upgrade your electrical projects with the TruComponents 751458 Toggle Switch. Designed for durability and ease of use, this switch is perfect for a variety of applications. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function latch
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Black
Actuator Type Plastic lever
Casing/button Colour Black
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Front panel thickness 6mm
Insulation Resistance min 500 V/DC/100MΩ
Lighting Type None
Misc Attribute TC-R13-25A1-05
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot