597256 - Toggle switch,Panel Mount,Off/On,SPST,Quick Connect,Lever

Upgrade your electrical projects with the TRUCOMPONENTS Toggle Switch Range. Designed for durability and ease of use, this switch is perfect for a variety of applications. With guide groove for front panel mounting.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Actuator Colour Actuator Type Casing/button Colour Contact Resistance Dielectric Strength Misc Attribute Insulation Resistance Number of pins Number of Poles Termination Style Mounting Type Current Rating (Amps) Illumination Type Front panel thickness Lighting Type Recess Diameter Switching Voltage Type
TruComponents 751457 Toggle switch Panel Mount Off/On SPST Quick Connect Lever
TruComponents 751457 Toggle switch Panel Mount Off/On SPST Quick Connect Lever
Standard range
Order code: 75-1457
MPN: 751457

Despatched within 4 working days - 585 in stock
2+ £2.31
5+ £2.05
10+ £1.89
25+ £1.78
50+ £1.68
100+ £1.62
Price per unit Ex VAT
SPST latch Black Plastic lever Black TC-R13-25A1-01 1 1 Type C CEE 7/16 plug 6.3mm Panel Mount 6A Non-Illuminated 6mm None 12.2mm 250V AC Toggle switch
TruComponents 751458 Toggle switch Panel Mount Off/On SPST Solder Tags Lever
TruComponents 751458 Toggle switch Panel Mount Off/On SPST Solder Tags Lever
Standard range
Order code: 75-1458
MPN: 751458

Despatched within 4 working days - 702 in stock
2+ £2.08
5+ £1.85
10+ £1.70
25+ £1.60
50+ £1.52
100+ £1.46
Price per unit Ex VAT
SPST latch Black Plastic lever Black max. 50mΩ 1500 V/AC/60 s TC-R13-25A1-05 min 500 V/DC/100MΩ 1 1 Solder tag Panel Mount 6A Non-Illuminated 6mm None 12.2mm 250V AC Toggle switch
TruComponents 751459 Toggle switch Panel Mount On/Off/On DPDT Solder Tags Lever
TruComponents 751459 Toggle switch Panel Mount On/Off/On DPDT Solder Tags Lever
Order code: 75-1459
MPN: 751459
2+ £3.00
5+ £2.66
10+ £2.45
25+ £2.31
50+ £2.18
100+ £2.10
Price per unit Ex VAT
DPDT latch/0/latch Black Plastic lever Black max. 50mΩ 1500 V/AC/60 s TC-R13-25E1-05 min 500 V/DC/100MΩ 2 Solder tag Panel Mount 6A Non-Illuminated 6mm None 12.2mm 250V AC Toggle switch
TruComponents 751460 Toggle switch Panel Mount Off/On SPST Quick Connect
TruComponents 751460 Toggle switch Panel Mount Off/On SPST Quick Connect
Standard range
Order code: 75-1460
MPN: 751460

Despatched within 4 working days - 5,607 in stock
2+ £2.52
5+ £2.25
10+ £2.07
25+ £1.95
50+ £1.84
100+ £1.77
Price per unit Ex VAT
SPST latch Chrome Steel lever Metal TC-R13-25A2-01 1 1 Type C CEE 7/16 plug 6.3mm Panel Mount 6A Non-Illuminated 6mm None 12.2mm 250V AC Toggle switch
TruComponents 751461 Toggle switch Panel Mount Off/On SPST Solder Tags
TruComponents 751461 Toggle switch Panel Mount Off/On SPST Solder Tags
Standard range
Order code: 75-1461
MPN: 751461

Despatched within 4 working days - 1,322 in stock
2+ £2.52
5+ £2.25
10+ £2.06
25+ £1.95
50+ £1.84
100+ £1.77
Price per unit Ex VAT
SPST latch Chrome Steel lever Metal TC-R13-25A2-05 1 1 Solder tag Panel Mount 6A Non-Illuminated 6mm None 12.2mm 250V AC Toggle switch

Trustpilot