TruComponents 751444 Toggle switch Panel Mount On/Off/On SPDT Screw Terminals

MPN
751444
EAN-13
4016139263069
Order Code
75-1444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.81
5+ £2.50
10+ £2.29
25+ £2.17
50+ £2.04
100+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 813 in stock

Power switches with a centre "off" position are frequently required. Can be used as a pole-reversal switch (left-stop-right). Incl. aluminium sign.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch/0/latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Dim (L x W x H) 30 x 17 x 19 mm
Height 19mm
Length 30mm
Lighting Type None
Misc Attribute KN3
Number of pins 1
Number of Poles 1
Recess Diameter 13.5mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch
Width 17mm

Reviews

Be the first to submit a review

Trustpilot