597266 - Toggle switch,Panel Mount,On/Off/On,SPDT,Screw Terminals

TRUCOMPONENTS 751444 Toggle Switch Panel Mount On/Off/On SPDT Screw Terminals - Power switches with a centre "off" position are frequently required. Can be used as a pole-reversal switch (left-stop-right). Incl. aluminium sign.

  • Switch/button features: Metal levers
  • Housing/button colour: Metal
  • Functions: latching/0/latching
  • Lighting type: Without lighting
  • Switching position: 1 x On/Off/On
  • Connection: Screw
  • Number of poles: 1
  • Switching voltage: 250V/AC
  • Switching current (max.): 10A
  • Length: 30mm
  • Width: 17mm
  • Height: 19mm
  • Built-in Ø: 13.5mm
  • Abm.(L x W x H) 30 x 17 x 19 mm
  • RoHS compliant: Yes
  • Type: KN3
  • Type: KN3
  • Product Type: Toggle switch
  • Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Actuator Type Casing/button Colour Dim Height Length Lighting Type Misc Attribute Number of pins Number of Poles Recess Diameter Switching Voltage Termination Style Width Mounting Type Illumination Type Actuator Colour Type
    TruComponents 751444 Toggle switch Panel Mount On/Off/On SPDT Screw Terminals
    TruComponents 751444 Toggle switch Panel Mount On/Off/On SPDT Screw Terminals
    Standard range
    Order code: 75-1444
    MPN: 751444

    Despatched within 4 working days - 813 in stock
    2+ £2.81
    5+ £2.50
    10+ £2.29
    25+ £2.17
    50+ £2.04
    100+ £1.98
    Price per unit Ex VAT
    SPDT latch/0/latch 10A Steel lever Metal (L x W x H) 30 x 17 x 19 mm 19mm 30mm None KN3 1 1 13.5mm 250V AC Screws 17mm Panel Mount Non-Illuminated Chrome Toggle switch
    TruComponents 751445 Toggle switch Panel Mount On/Off/On DPDT Screw Terminals
    TruComponents 751445 Toggle switch Panel Mount On/Off/On DPDT Screw Terminals
    Extended range
    Order code: 75-1445
    MPN: 751445

    Available to back orderBack order, lead time 4 months
    2+ £2.93
    5+ £2.60
    10+ £2.39
    25+ £2.25
    50+ £2.13
    100+ £2.06
    Price per unit Ex VAT
    DPDT On-Off-On Panel Mount Non-Illuminated Chrome Toggle switch

    Trustpilot