TruComponents 656341 Hook-and-loop tape with strap 400mm x 20mm Red/Blk 2 pc(s)

MPN
656341
EAN-13
2050004953688
Order Code
65-6341
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.43
5+ £10.81
10+ £10.25
25+ £10.00
50+ £9.75
100+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hook-and-loop fasteners with elastic strap
Type Hook & Loop Tape
Width 20mm
Length 400mm
Colour Red/black
Dimensions (L x W) 400 mm x 20 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 693-330-Bag

Reviews

Be the first to submit a review

Trustpilot