TruComponents 655002 Eurocard PCB Phenolic 160 mm x 100 mm,Pitch:2.54 mm

MPN
655002
EAN-13
4064161194349
Order Code
65-5002
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.92
3+ £2.85
5+ £2.78
10+ £2.72
20+ £2.66
50+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,130 in stock

655002 Eurocard PCB, designed for optimal performance and reliability. Measuring 160 mm x 100 mm with a pitch of 2.54 mm, this phenolic printed circuit board is ideal for a variety of electronic applications. Its robust construction ensures durability, making it a perfect choice for both prototyping and production. Elevate your projects with this high-quality PCB that meets industry standards and delivers exceptional results.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 TC-9860304
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot