TruComponents 655000 Eurocard PCBUnclad Phenolic 160 mm x 100 mm,Pitch:2.54 mm

MPN
655000
EAN-13
4064161229430
Order Code
65-5000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.50
3+ £2.44
5+ £2.38
10+ £2.32
20+ £2.27
50+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

655000 Eurocard PCB, designed with high-quality unclad phenolic material. Measuring 160 mm x 100 mm and featuring a 2.54 mm pitch, this versatile printed circuit board is ideal for a variety of electronic applications. Its robust construction ensures durability and reliability, making it a perfect choice for both hobbyists and professionals.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.4mm
Width 100mm
Base Material Phenolic paper
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 TC-10479052
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot