TruComponents 654998 Eurocard PCBUnclad 100mmx60mm 35µm,Pitch:2.54 mm 4 pc(s)

MPN
654998
EAN-13
4053199971688
Order Code
65-4998
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.41
3+ £5.28
5+ £5.15
10+ £5.03
20+ £4.92
50+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

654998 Eurocard PCB, an unclad printed circuit board measuring 100mm x 60mm with a thickness of 35µm and a pitch of 2.54mm. This product is available in a convenient pack of four, making it ideal for various electronic projects and applications. Enhance your designs with reliable performance and precision, ensuring your components fit seamlessly.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 100mm
Width 60mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 100 mm x 60 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA038
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot