TruComponents 654993 Eurocard PCBUnclad 100mmx50mm 35µm,Pitch2.54mm 4 pc(s)

MPN
654993
EAN-13
4053199974719
Order Code
65-4993
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.30
3+ £9.08
5+ £8.86
10+ £8.65
20+ £8.46
50+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

654993 Eurocard PCB, designed for versatility and precision. Measuring 100mm x 50mm with a thickness of 35µm, this unclad printed circuit board is ideal for various electronic applications. With a pitch of 2.54mm, it ensures compatibility with a wide range of components. Each package includes four pieces, providing excellent value for your projects.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 100mm
Thickness 1.5mm
Width 50mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 100 mm x 50 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA027
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot