TruComponents 654950 Breadboard Pins:1800 114.3 x 186.2 x 8.4 mm

Order Code:

65-4950

Brand: TruComponents MPN: 654950 EAN-13: 4016139280844

Discontinued


The TruComponents 654950 Breadboard is a top-tier tool for electronics enthusiasts and professionals. With an impressive 1800 pins, this breadboard provides extensive space for your most ambitious prototyping needs. Its dimensions of 114.3 x 186.2 x 8.4 mm make it a versatile and efficient addition to any workspace.
Type Prototyping PCB
Length 114.3mm
Width 186.2mm
Number of Points 1800
Grid Pitch 2.54mm
Dim (L x W x H) 114.3 x 186.2 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-32022B

Trustpilot