TruComponents 654948 Breadboard Pins:610 124.46 x 57.15 x 8.4 mm

MPN
654948
EAN-13
4016139243948
Order Code
65-4948
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.05
3+ £6.88
5+ £6.71
10+ £6.56
20+ £6.41
50+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents 654948 Breadboard is a must-have for any electronics enthusiast or professional. With 610 pins, this breadboard provides ample space for your prototyping needs. Its dimensions of 124.46 x 57.15 x 8.4 mm make it a compact and efficient addition to your workspace.
Type Prototyping Breadboard
Length 124.46mm
Width 57.15mm
Number of Points 610
Grid Pitch 2.54mm
Dim (L x W x H) 124.46 x 57.15 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-33010

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot