TruComponents 654945 Jumper set 140 pc(s)

MPN
654945
EAN-13
4016139223797
Order Code
65-4945
Country of Origin
China
View Full Product Range (3)

Discontinued


This kit comprises several colours in 14 lengths. The wire jumpers are insulated in plastic and bent into the grid. You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colours in organiser boxes. They can be re-used again and again. Length: (2.5/5.1/7.7/10.3/12.7/15.3/17.8/20.1/22.8/25.4/51.3/76.3/101.3/126.3 mm)
Type Jumper wires
Gender Various
Length 165mm
Dim (L x W x H) 165 x 54 x 15 mm
Height 15mm
Misc Attribute EIC-J-L
Width 54mm

Trustpilot