TRUCOMPONENTS 606794 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 25m

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Description Image Product Buy Pricing (Ex VAT) Length Shielding Cable Diameter Colour LAN Category AWG Conductor Cross-section Halogen-free Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute Number of Cores Packaged Sold by Metre Twisted pair cabling (part 1) Type
TruComponents 523071 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 25m
TruComponents 523071 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 25m
Standard range
Order code: 52-3071
MPN: 523071

Despatched within 4 working days - 32 in stock
1+ £19.14
3+ £18.08
5+ £17.13
10+ £16.27
20+ £15.50
40+ £14.79
Price per unit Ex VAT
25m F/UTP 6mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523077 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 50m
TruComponents 523077 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 50m
Standard range
Order code: 52-3077
MPN: 523077

Despatched within 4 working days - 30 in stock
1+ £31.78
3+ £30.01
5+ £28.43
10+ £27.01
20+ £25.73
40+ £24.56
Price per unit Ex VAT
50m U/UTP 5.80mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523079 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 100m
TruComponents 523079 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 100m
Standard range
Order code: 52-3079
MPN: 523079

Despatched within 4 working days - 57 in stock
1+ £52.39
3+ £49.48
5+ £46.88
10+ £44.54
20+ £42.42
40+ £40.49
Price per unit Ex VAT
100m U/UTP 5.80mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523081 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 305m
TruComponents 523081 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 305m
Standard range
Order code: 52-3081
MPN: 523081

Despatched within 4 working days - 73 in stock
1+ £135.52
3+ £127.99
5+ £121.25
10+ £115.20
20+ £109.70
40+ £104.72
Price per unit Ex VAT
305m F/UTP 6mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523083 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 50m
TruComponents 523083 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 50m
Standard range
Order code: 52-3083
MPN: 523083

Despatched within 4 working days - 64 in stock
1+ £29.40
3+ £27.76
5+ £26.30
10+ £24.99
20+ £23.80
40+ £22.72
Price per unit Ex VAT
50m F/UTP 6mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523085 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 25m
TruComponents 523085 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 25m
Standard range
Order code: 52-3085
MPN: 523085

Despatched within 4 working days - 67 in stock
1+ £22.25
3+ £21.01
5+ £19.90
10+ £18.91
20+ £18.01
40+ £17.19
Price per unit Ex VAT
25m SF/UTP 6.50mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523087 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 50m
TruComponents 523087 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 50m
Standard range
Order code: 52-3087
MPN: 523087

Despatched within 4 working days - 100 in stock
1+ £35.88
3+ £33.90
5+ £32.11
10+ £30.51
20+ £29.05
40+ £27.73
Price per unit Ex VAT
50m SF/UTP 6.50mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523134 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 100m
TruComponents 523134 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 100m
Standard range
Order code: 52-3134
MPN: 523134

Despatched within 4 working days - 103 in stock
1+ £57.13
3+ £53.95
5+ £51.12
10+ £48.56
20+ £46.25
40+ £44.15
Price per unit Ex VAT
100m SF/UTP 6.50mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523139 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 25m
TruComponents 523139 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 25m
Standard range
Order code: 52-3139
MPN: 523139

Despatched within 4 working days - 69 in stock
1+ £15.91
3+ £15.02
5+ £14.23
10+ £13.52
20+ £12.88
40+ £12.30
Price per unit Ex VAT
25m U/UTP 5.80mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523145 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 100m
TruComponents 523145 Network cable CAT 6 F/UTP 4x2x0.27mm² Wh 100m
Standard range
Order code: 52-3145
MPN: 523145

Despatched within 4 working days - 70 in stock
1+ £55.75
3+ £52.65
5+ £49.88
10+ £47.39
20+ £45.13
40+ £43.08
Price per unit Ex VAT
100m F/UTP 6mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523146 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 10m
TruComponents 523146 Network cable CAT 6 SF/UTP 4x2x0.27mm² Wh 10m
Standard range
Order code: 52-3146
MPN: 523146

Despatched within 4 working days - 66 in stock
1+ £12.32
3+ £11.63
5+ £11.02
10+ £10.47
20+ £9.97
40+ £9.52
Price per unit Ex VAT
10m SF/UTP 6.50mm White CAT 6 23 0.27mm² No PVC +70°C 23 -20°C -20°C CAT 6/CCA 8 Yes No Yes (1) Network Cable

Trustpilot