TruComponents 523077 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 50m

Image Representative of Range

TruComponents 523077 Network cable CAT 6 U/UTP 4x2x0.27mm² Wh 50m

MPN
523077
EAN-13
4016139233499
Order Code
52-3077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.78
3+ £30.01
5+ £28.43
10+ £27.01
20+ £25.73
40+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Colour White
Length 50m
LAN Category CAT 6
Shielding U/UTP
AWG 23
Cable Diameter 5.80mm
Conductor Cross-section 0.27mm²
Halogen-free No
Insulation Material PVC
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Misc Attribute CAT 6/CCA
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network Cable

Reviews

Be the first to submit a review

Trustpilot