TruComponents 605254 USB 2.0 adapter incl. 1 m cable IP67

TruComponents 240960 USB Type C® Adapter, complete with a robust 1 m cable. Designed to elevate your tech game, this high-quality adapter features an IP67 rating, ensuring it’s resistant to dust and water ingress, making it perfect for both indoor and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Type Interface Gender Cable Length No. of Contacts Mounting Direction Type A Material Maximum Temperature Min. temperature Misc Attribute Nominal current (details) Nominal voltage (details) Type B Case Material Contact Material IP Rating Plastic free packaging
TruComponents 240957 USB 2.0 adapter incl. 1 m cable IP67
TruComponents 240957 USB 2.0 adapter incl. 1 m cable IP67
Standard range
Order code: 24-0957
MPN: 240957

Despatched within 4 working days - 50 in stock
1+ £12.42
3+ £11.88
5+ £11.38
10+ £11.15
25+ £10.93
50+ £10.71
Price per unit Ex VAT
USB 2.0 Adapter USB 2.0 1m USB 2.0 PVC 70°C -10°C TC-12770408 1.5A 5V DC USB 2.0 Plastic Copper alloy IP67 Plastic-free packaging
TruComponents 240960 USB Type C® adapter incl. 1 m cable IP67
TruComponents 240960 USB Type C® adapter incl. 1 m cable IP67
Standard range
Order code: 24-0960
MPN: 240960

Despatched within 4 working days - 114 in stock
1+ £33.21
3+ £31.77
5+ £30.45
10+ £29.82
25+ £29.23
50+ £28.66
Price per unit Ex VAT
USB Adapter 1m USB-C® PBT 85°C -25°C TC-12770464 3A 20V DC USB-C® Plastic Copper alloy IP67 Plastic-free packaging
TruComponents 240961 USB Type C® panel mount skt, 4-hole flange IP67
TruComponents 240961 USB Type C® panel mount skt, 4-hole flange IP67
Standard range
Order code: 24-0961
MPN: 240961

Despatched within 4 working days - 354 in stock
1+ £6.64
3+ £6.35
5+ £6.09
10+ £5.96
25+ £5.85
50+ £5.74
Price per unit Ex VAT
USB Socket Socket 24 Panel USB-C® PBT 85°C -25°C TC-12770468 3A 20V DC USB-C® Plastic Copper alloy IP67 Plastic-free packaging
TruComponents 240962 USB 2.0 adapter incl. 1 m cable IP67
TruComponents 240962 USB 2.0 adapter incl. 1 m cable IP67
Standard range
Order code: 24-0962
MPN: 240962

Despatched within 4 working days - 47 in stock
1+ £10.37
3+ £9.92
5+ £9.51
10+ £9.31
25+ £9.13
50+ £8.95
Price per unit Ex VAT
USB 2.0 Adapter USB 2.0 1m USB 2.0 PVC 70°C -10°C TC-12775064 1.5A 5V DC USB 2.0 Plastic Copper alloy IP67 Plastic-free packaging

Trustpilot