TruComponents 240961 USB Type C® panel mount skt, 4-hole flange IP67

MPN
240961
EAN-13
4064161327167
Order Code
24-0961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
3+ £6.35
5+ £6.09
10+ £5.96
25+ £5.85
50+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 354 in stock

TruComponents 240961 USB Type C® panel mount socket, designed for durability and versatility in various applications. With an IP67 rating, this socket is built to withstand dust and moisture, making it ideal for outdoor equipment, industrial settings, and automotive use
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute TC-12770468
Nominal current (details) 3A
Nominal voltage (details) 20V DC
Plastic free packaging Plastic-free packaging
Type A USB-C®
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot