TruComponents 240962 USB 2.0 adapter incl. 1 m cable IP67

MPN
240962
EAN-13
4064161328065
Order Code
24-0962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.37
3+ £9.92
5+ £9.51
10+ £9.31
25+ £9.13
50+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents 240962 USB 2.0 adapter, designed to elevate your connectivity experience. This durable adapter comes equipped with a 1 m cable and boasts an impressive IP67 rating, ensuring resistance against dust and water, making it perfect for both indoor and outdoor use
Type USB 2.0 Adapter
Interface USB 2.0
Type A USB 2.0
Cable Length 1m
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PVC
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12775064
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Plastic free packaging Plastic-free packaging
Type B USB 2.0

Reviews

Be the first to submit a review

Trustpilot